Bosch 2608001162 Crimp inset Spade terminals for cables up to 50 mm²

MPN
2608001162
Brand
Bosch
EAN-13
4059952725857
Order Code
13-7554
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £88.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001162 presents a reliable solution for electrical connections with its crimp inset spade terminals designed to accommodate wire sizes up to 50 mm². As part of the Bosch Accessories line, these spade terminals excel in providing secure and efficient conductivity, making them suitable for use in various electrical and electronic applications where a robust connection is required. Typically employed in industrial control systems, power distribution units, and automotive electrical systems, these crimp kits ensure the effective transmission of electrical signals. The precise design and robust materials of the terminals facilitate their integration into demanding environments, ensuring long-lasting performance and reliability. With their focus on quality and compatibility, the Bosch 2608001162 crimp inset spade terminals are an essential component in professional electrical installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 50 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 50mm²
Cross Section 50-50mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot