Bosch 2608001143 Spade terminals Crimp Bits for 185mm² wire

MPN
2608001143
Brand
Bosch
EAN-13
4059952725390
Order Code
13-7547
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001143 is a crimp kit featuring high-quality crimp inset spade terminals designed for efficient electrical connections. These spade terminals are engineered to accommodate wiring up to 185 mm², ensuring robust and secure terminations for large gauge electrical cables. The precision-engineered design of these terminals facilitates reliable electrical conductivity and mechanical strength, making them ideal for use in industrial and commercial electrical systems where durable and dependable connections are required. Common applications include power distribution panels, large machinery, and automotive wiring systems, where the ability to handle high current loads is critical. These terminals are suitable for engineers and technicians seeking to maintain the integrity and safety of complex electrical installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 185 up to 185mm²
Crimp area (max.) 185mm²
Crimp area (min.) 185mm²
Cross Section 185-185mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot