Bosch 2608001136 Spade terminals 25 mm² Crimping Bits White

MPN
2608001136
Brand
Bosch
EAN-13
4059952725321
Order Code
13-7540
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001136 offers a reliable solution with its Crimp Inset Spade Terminals, designed for precise and secure electrical connections. This product supports wire sizes up to 25 mm², making it suitable for a variety of industrial and commercial electrical installations. Engineered for use in crimp kits, these terminals ensure robust connectivity in applications where vibration or mechanical stress is present, such as in automotive wiring, machinery, and control panels. With its focus on high-quality engineering, this Bosch offering ensures integrity and stability in electrical terminations, facilitating efficient and long-lasting connections.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 25 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 25mm²
Cross Section 25-25mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot