Bosch 2608000662 Hard floor Nozzle Adjustable Steel Surface 35mm Diameter

MPN
2608000662
Brand
Bosch
EAN-13
3165140917933
Order Code
01-8555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch 2608000662 Hardfloor Nozzle is a durable attachment designed for high-performance cleaning on hard floors. It is part of the Bosch blue collection known for professional-grade tools. This nozzle is typically used in conjunction with Bosch Professional vacuum cleaners to enhance cleaning efficiency on hard surfaces.
Type Hardfloor nozzle
Compatible With Cylinder vacuum
Diameter 3.5cm
Number of nozzles 1
Package Type Polybag
Product colour Black
Product Type Nozzle
Quantity per pack 1 pc(s)
Total height 76

Reviews

Be the first to submit a review

Trustpilot