Bosch Vacuum Cleaner Accessories Hardfloor nozzle 607752

Bosch Brand: Bosch
Bosch manufactures a range of hardfloor nozzles designed for efficient cleaning on hard surfaces.
Description Image Product Buy Pricing (Ex VAT) Compatible With Number of nozzles Package Type Product Type Quantity per pack Total height Type Diameter Product colour
Bosch 2608000662 Hard floor Nozzle Adjustable Steel Surface 35mm Diameter
Bosch 2608000662 Hard floor Nozzle Adjustable Steel Surface 35mm Diameter
Extended range
Order code: 01-8555
MPN: 2608000662

Available to back orderBack order, lead time 14 days
1+ £7.52
Price per unit Ex VAT
Cylinder vacuum 1 Polybag Nozzle 1 pc(s) 76 Hardfloor nozzle 3.5cm Black
Bosch 2609256F21 Hard floor Nozzle Rubber Multi-purpose Small Suction
Bosch 2609256F21 Hard floor Nozzle Rubber Multi-purpose Small Suction
Extended range
Order code: 02-0130
MPN: 2609256F21

Available to back orderBack order, lead time 14 days
1+ £20.21
Price per unit Ex VAT
Bosch Crevice tool Hardfloor nozzle 3.5cm Black

Trustpilot