Bosch 2608000495 Sawing Handle With 2 Reciprocating Saw Blades

MPN
2608000495
Brand
Bosch
EAN-13
3165140633758
Order Code
60-5433
Country of Origin
China
  • Not for sale to persons under age of 18 18+

Discontinued


This Bosch saw handle allows manual use of reciprocating and sabre saw blades. Supplied with 2 x saw blades.


  • Saw blade length: 150mm
  • Height: 55mm
  • Length: 185mm
  • Width: 24.5mm
  • Weight: 185g
Type Hand tool handle
Length 150mm
Colour Multicolour
Material Suitability Wood
Package Type Blister
Product colour Black, Blue
Quantity 1

Trustpilot