These HSS-CO Twist Drill Sets from Bosch comply with DIN 338 and have straight shanks.
13-piece Robust Line metal drill bit set HSS-CO 1.5; 2; 2.5; 3; 3.2; 3.5; 4; 4.5; 4.8; 5; 5.5; 6; 6.5 mm DIN 338, 135°.
- Type: Metal twist drill bit set
- DIN standard: DIN 338
- Drill hole diameter: 1.5/2.5/3/3.2/3.5/4/4.5/4.8/5/5.5/6/6.5
- Material (drill bit): HSS cobalt
- Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
- Tool holder: Cylinder shank
- Drill features: Plastic case
- Manufacturer's part no.: 2607019926
| Type |
Drill bit set |
| Number of Pieces |
13 pc(s) |
| Carrying case |
Yes |
| DIN compliance |
338 |
| Drill bit material |
Cobalt Alloy High-Speed Steel (HSS-Co) |
| Maximum Size |
6.5mm |
| Minimum Size |
1.5mm |
| Package dimensions (WxDxH) |
124 x 107 x 23 mm |
| Point angle |
135° |
| Proper use |
Drill |
| Suitable for materials |
Stainless steel, Steel |