Bosch 2607019581 Masonry Drills Set Promoline Straight Shank 3 to 8mm 7-pcs

MPN
2607019581
Brand
Bosch
EAN-13
3165140430302
Order Code
60-7644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These Masonry Drills from Bosch are from their Promoline range and have straight shanks.


  • Type: Masonry twist drill bit set
  • Drill hole diameter: 3/4/5/5.5/6/7/8mm
  • Material suitability: Masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019581
Type Masonry twist drill bit set
Number of Pieces 7 pc(s)
Drill bit diameter 8mm
Drill hole diameter 3/4/5/5.5/6/7/8mm
Product colour Green
Proper use Drill
Sizes 3/4/5/5.5/6/7/8mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot