Bosch 2607019490 Delta Sandpaper Hook & Loop Perforated 120 Grit 93mm Wood 25pk

Image Representative of Range

Bosch 2607019490 Delta Sandpaper Hook & Loop Perforated 120 Grit 93mm Wood 25pk

MPN
2607019490
Brand
Bosch
EAN-13
3165140416085
Order Code
60-8101
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The 93mm delta sanding sheets from Bosch offer a range of grits from 60 to 240 and pack sizes of 1, 5, and 25. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 120
  • Width across corners: 93mm
  • Manufacturer's part no.: 2608607352
Type Delta sandpaper
Grit Size 120
Number In Pack 25
Quantity per pack 25 pc(s)
Size 93mm

Reviews

Be the first to submit a review

Trustpilot