Bosch 2607019455 Carbide Hammer Drill & Chisel Set SDS-PLUS/ 5-pcs

MPN
2607019455
Brand
Bosch
EAN-13
3165140415736
Order Code
60-7465
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These Carbide Hammer Drill Bits from Bosch are supplied with 2 x SDS-PLUS chisels.


  • Type: Hammer drill bit set
  • Drill hole diameter: 5/6/8mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Drill features: Includes 2 x chisels
  • Length: 110 mm/ 160mm
  • Manufacturer's part no.: 2607019455

SDS-plus pointed chisel 250 mm, SDS-plus flat chisel 20 x 250 mm, 3 x SDS-plus HM-drill (Ø x working length/total length): 5 x 50/110 mm, 6 x 50/110 mm, 8 x 100/160 mm.


Type Hammer drill bit set
Number of Pieces 5
Drill features Includes 2 x chisels
Drill hole diameter 5/6/8mm
Weight 630g

Reviews

Be the first to submit a review

Trustpilot