Bosch 2607019438 Carbide Masonry Drills Set Straight Shank 4 to 10mm 5-pcs

MPN
2607019438
Brand
Bosch
EAN-13
3165140415569
Order Code
60-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These Carbide Hammer Drill Bits from Bosch have SDS-MAXX shanks.


  • Type: Masonry twist drill bit set
  • Drill hole diameter: 4/5/6/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019438
Type Masonry twist drill bit set
Number of Pieces 5
Material Tungsten carbide
Maximum Size 10mm
Sizes 4/5/6/8/10mm
Weight 120g

Reviews

Be the first to submit a review

Trustpilot