Bosch 2607017654 Mini X-Line 16-Piece Drill Bit Set for Home Use

MPN
2607017654
Brand
Bosch
EAN-13
4059952577135
Order Code
01-8518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch Mini X-Line Drill Bit Set 2607017654 includes 16 assorted, high-quality drill bits suitable for various materials. Designed for universal applications, it is ideal for both professional and DIY projects. This set does not involve electrical components, so attributes like voltage and current rating are not applicable.
Type Drill bit set
Number of Pieces 16
Bit holder Yes
Carrying case Yes
Number of Bits 15 pc(s)
Package depth 175mm
Package height 40mm
Package Type Box
Package weight 376g
Package width 250mm

Reviews

Be the first to submit a review

Trustpilot