Bosch 2607017579 Dry Speed Diamond Drill Bit Set 4 pieces Long Life

MPN
2607017579
Brand
Bosch
EAN-13
3165140996679
Order Code
01-8517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch 2607017579 Diamond dry drill bit set is designed for optimal dry drilling. It includes four pieces that are ideal for precise work on tough materials like tiles and stone. The set is typically used in construction and renovation projects where high durability and efficiency are required.
Type Diamond dry drill bit set
Number of Pieces 4
Diameter 1.2cm
Product colour Silver
Quantity per pack 4 pc(s)
Suitable for materials Hard ceramic, Tile
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot