Bosch 2607017320 Bit Set 37-Piece Slot Phillips Pozidriv Star TH

MPN
2607017320
Brand
Bosch
EAN-13
3165140761987
Order Code
01-8484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the 2607017320 bit set, a versatile 37-piece toolkit featuring a range of bits including slot, Phillips, Pozidriv, Star TH, Tri-Wing, Spanner, and square socket types. This set is designed for various fastening applications, providing flexibility and convenience for both DIY tasks and professional jobs. It includes a screwdriver bit holder, making it suitable for use in diverse environments, from household repairs to more technical projects.
Type Bit set
Drive 1/4" (6.3 mm)
Length 75mm

Reviews

Be the first to submit a review

Trustpilot