Bosch 2607017152 HSS TiN Metal Drill Bit Set 19piece 1-10mm High-Performance

Image Representative of Range

Bosch 2607017152 HSS TiN Metal Drill Bit Set 19piece 1-10mm High-Performance

MPN
2607017152
Brand
Bosch
EAN-13
3165140647717
Order Code
11-5148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Bosch Accessories offers a 19-piece metal twist drill bit set with a titanium nitride coating for enhanced durability. Designed with a cylinder shank, these drill bits are ideal for machining and drilling through steel and sheet metal. This set is well-suited for both professional machining tools and DIY projects.
Type Drill bit set
Number of Pieces 19 pc(s)
DIN Standard DIN 338
Material TiN
Package depth 164mm
Package height 35mm
Package weight 448g
Package width 88mm
Proper use Drill
Suitable for materials Metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot