Bosch 2607010998 Tough Box Small Empty Case for Saber Saw Blades Plastic

MPN
2607010998
Brand
Bosch
EAN-13
3165140893725
Order Code
01-8473
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £15.15 £14.29
10+ £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the 2607010998 ToughBox, a compact and empty case designed specifically for storing saw blades. This durable storage solution is ideal for organising and protecting saw blades in workshops or onsite environments. The ToughBox is known for its robust build, ensuring that saw blades are kept secure and in optimal condition for use.
Height 53mm
Length 300mm
Weight 0.613kg
Width 103mm

Reviews

Be the first to submit a review

Trustpilot