Bosch 2607010538 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs

Image Representative of Range

Bosch 2607010538 Twist Drill Set HSS-G DIN 338 Straight Shank 1.5 - 6.5mm 13-pcs

MPN
2607010538
Brand
Bosch
EAN-13
3165140446228
Order Code
60-5297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These HSS-G Twist Drills from Bosch comply with DIN 338 and have straight shanks.

13-piece Robust Line metal drill bit set HSS-G, 135° 1.5; 2; 2.5; 3; 3.2; 3.5; 4; 4.5; 4,8; 5; 5.5; 6; 6.5mm.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1.5/2/2.5/3/3.2/3.5/4/4.5/4.8/5/5.5/6/6.5mm
  • Material (drill bit): HSS polished
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607010538
Type Drill bit set
Number of Pieces 13 pc(s)
ASIN B001IBMPL2
Drill bit material Ground High-Speed Steel (HSS-G)
Maximum Size 6.5mm
Minimum Size 1.5mm
Package depth 40mm
Package height 250mm
Package weight 10g
Proper use Drill

Reviews

Be the first to submit a review

Trustpilot