Bosch 2607002836 Bit set Screwdriver Bits and Holders Standard Length

MPN
2607002836
Brand
Bosch
EAN-13
6949509244864
Order Code
13-7512
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Accessories 2607002836 is a comprehensive screwdriver bit set designed for various professional applications. This set includes a selection of precision-engineered bits made from high-quality materials, ensuring durability and longevity under rigorous conditions. Each bit in the 2607002836 set is designed to provide a precise fit and efficient torque transfer, making them suitable for tasks ranging from delicate electronic assembly to robust construction work. The versatility of the set allows it to be employed in both mechanical engineering and carpentry projects, offering reliability and consistent performance for engineers demanding precision in their work.
Length 53.0mm
ESD Safe No
VDE/1000V Approved No
Carrying case Yes
Case Colour Grey
Content 1
Depth 167mm
Handle Colour Black
Height 53mm
Number of Bits 1 pc(s)
Number of Pieces 42 pc(s)
Number of screwdrivers 1
Phillips screwdriver bits PH 0, PH 00, PH 000
Screwdriver type Precision screwdriver
Screwdrivers/bits tips included Phillips, Pozidriv, Slot, Torx
Type Bit set
Width 109mm

Reviews

Be the first to submit a review

Trustpilot