Bosch 2607002835 Bit Set 42-Piece Bore Bit Set Versatile and Durable

MPN
2607002835
Brand
Bosch
EAN-13
6949509244857
Order Code
01-8463
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.21 £22.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

The Bosch 2607002835 Bit Set includes a versatile bit holder designed for efficient screwdriver applications. This durable set is ideal for both professional and DIY tasks, ensuring a secure grip for various bit types. It is compatible with most chucks and bit holder screwdrivers, enhancing tool performance and reliability.
Type Bit set
Carrying case Yes
Case Colour Grey
Depth 167mm
Handle Colour Black
Height 53mm
Number of Bits 1 pc(s)
Number of Pieces 42 pc(s)
Number of screwdrivers 1
Phillips screwdriver bits PH 0, PH 00, PH 000
Product Type Set
Screwdriver type Precision screwdriver
Screwdrivers/bits tips included Phillips, Pozidriv, Slot, Torx
Total Length 53.0mm
Width 109mm

Reviews

Be the first to submit a review

Trustpilot