Bosch 2607002821 Bit Set 1 Piece Versatile and Durable Accessories

MPN
2607002821
Brand
Bosch
EAN-13
3165140995528
Order Code
01-8458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch 2607002821 bit set is a versatile toolkit comprising assorted screwdriver bits. It is ideal for a range of applications, including DIY projects and professional use, providing reliable performance for various fastening tasks. This set is suitable for standard hand tools, offering durability and precision.
Type Bit set
Height 82mm
Length 25mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot