Bosch 2607002800 Star Screwdriver Bit T25 1/4" Hard S2 Steel 25mm Length

MPN
2607002800
Brand
Bosch
EAN-13
3165140980197
Order Code
01-8455
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 16/11/2026

The Bosch 2607002800 is a Star screwdriver bit featuring a T25 head and 1/4 inch shank. It is designed for precise fastening applications and offers durable performance. This tool bit is ideal for use with power tools in both professional and DIY settings.
Type Screwdriver bit
Downforce Star
Drive 1/4"
Length 25mm
Material Steel
Number of Bits 25 pc(s)
Package Type Box
Screwdrivers/bits tips included Torx
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Size T 25
Torx screwdriver bits T25

Reviews

Be the first to submit a review

Trustpilot