Bosch 2607002561 Extra Hard Pozi Screwdriver Bit Set 8+1

Image Representative of Range

Bosch 2607002561 Extra Hard Pozi Screwdriver Bit Set 8+1

MPN
2607002561
Brand
Bosch
EAN-13
3165140401449
Order Code
86-2350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

9 Piece Screwdriver Bit Set, Pozidriv, Pz1(x2), Pz2(x4), Pz3(x2), 9 Number of Pieces, Set Contents: Quick-Change-Universal Holder, Improved Torsion Zone Handles, Supplied in Set of 9


Blade Type PZ
Drive Type 1/4" Hex
Length 25mm
Number of Bits 8 pc(s)
Number of Pieces 9
Package depth 65mm
Package height 21.5mm
Package width 90mm
Screwdrivers/bits sizes PZ1 (2x), PZ2 (4x), PZ3 (2x) + QC UH
Screwdrivers/bits tips included Pozidriv
Shank shape Hexagonal

Reviews

Be the first to submit a review

Trustpilot