Bosch 2607001611 Extra Hard Screwdriver Bit T20, Pack of 3

MPN
2607001611
Brand
Bosch
EAN-13
3165140301374
Order Code
60-5071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Extra hard Torx T20 screwdriver bits from Bosch.


  • Drive 6.3mm (1/4")
  • Bit length 25mm
  • Supplied in pack of 3
  • Manufacturer's part 2607001611
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T20
Head Type Torx
Length 25mm
Material Steel
Number of Bits 3 pc(s)
Number of Pieces 3
Overall Length 25mm
Package Type Blister
Screwdrivers/bits sizes T20
Screwdrivers/bits tips included Torx
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Torx screwdriver bits T20

Reviews

Be the first to submit a review

Trustpilot