Bosch 2607000637 Sanding Block Cork 80 x 120mm

MPN
2607000637
Brand
Bosch
EAN-13
3165140106580
Order Code
60-4863
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The hand sanding block from Bosch is made from cork, a must for any hand sanding job.


  • Category: Sanding block
  • Length: 80mm
  • Width: 120mm
  • Manufacturer's part no.: 2608000493
Type Sanding block
Width 120mm
Depth 80mm
Material Cork
Product colour Wood
Quantity per pack 1 pc(s)
Size 80 x 120mm

Reviews

Be the first to submit a review

Trustpilot