Bosch 2605438404 Equipment Case: Blue 381x300x115 mm Fits Multiple Grinders

Image Representative of Range

Bosch 2605438404 Equipment Case: Blue 381x300x115 mm Fits Multiple Grinders

MPN
2605438404
Brand
Bosch
EAN-13
3165140189170
Order Code
11-5143
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Accessories 2605438404 equipment case is designed for robust tool storage. It provides excellent organisation and protection for tools during transportation and on job sites. This case is ideal for professionals who require durable and reliable equipment management.
Type Equipment case
Height 115mm
Length 300mm
Width 380mm
ASIN B001414I8E
Package depth 400mm
Package height 249mm
Package weight 736g
Package width 450mm
Product colour Green
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot