Bosch 2605438168 Accessories Case For Grinders 421x117x336mm Green

Image Representative of Range

Bosch 2605438168 Accessories Case For Grinders 421x117x336mm Green

MPN
2605438168
Brand
Bosch
EAN-13
3165140361484
Order Code
11-5142
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the 2605438168 equipment case, ideal for tool storage and organising accessories. The robust case dimensions are 380 mm in width and 90 mm in height, providing ample space for various tools. This equipment case is typically used by professionals or DIY enthusiasts to keep their tools secure and easily accessible.
Type Equipment case
Height 90mm
Width 380mm
Colour Green
Dim (W x H) 380 mm x 90 mm

Reviews

Be the first to submit a review

Trustpilot