Bosch 2602025076 Handle For Rotary Hammer Drills For GSH 10 C & GSH 11 E Pro

MPN
2602025076
Brand
Bosch
EAN-13
3165140072380
Order Code
60-4646
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This Rotary Hammer Drill replacement handle from Bosch is compatible with the GSH 10 C and GSH 11 E Pro drills.

Handle for rotary hammers, suitable for GSH 10 C; GSH 11 E Professional.


  • Type: Drill handle
  • Application: For GSH 10 C & GSH 11 E Professional
  • Angle: 360° swivel
  • Manufacturer's part no.: 2602025076
Type Drill handle
Angle 360° swivel
Compatibility GSH 10 C; GSH 11 E Professional
Product colour Black

Reviews

Be the first to submit a review

Trustpilot