Bosch 1618601302 SDS Max Toothed Chisel 32 x 300mm

MPN
1618601302
Brand
Bosch
EAN-13
3165140022194
Order Code
86-3598
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £38.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

SDS-Max toothed chisel suitable for use with SDS-Max heavy rotary hammers and breakers.


  • Width 32mm
  • Overall length 300mm
  • Bosch type 1.618.601.302
Type Toothed Chisel
Size 300mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot