Bosch 1618596505 Carbide Hammer Drill SDS-MAX 32 x 520mm

Image Representative of Range

Bosch 1618596505 Carbide Hammer Drill SDS-MAX 32 x 520mm

MPN
1618596505
Brand
Bosch
EAN-13
3165140560146
Order Code
60-4564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £161.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Carbide Hammer Drill Bits from Bosch have SDS-MAXX shanks.

SDS-max-9 Natural Stone hammer drill bit 32 x 400 x 520 mm.


  • Type: Hammer drill bit
  • Drill hole diameter: 32mm
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-Max
  • Working length: 400mm
  • Total length: 520mm
  • Manufacturer's part no.: 1618596505
Type Hammer drill bit
Diameter 32mm
Length 520mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot