Bosch 1608571062 Chuck Keyed 1.5 to 13mm 1/2in x 20 UNF Forward/Reverse/Hammer

MPN
1608571062
Brand
Bosch
EAN-13
3165140002639
Order Code
60-4398
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These Keyed Chucks from Bosch have a 1/2in. X 20 UNF thread fitting and are supplied with a key.

Keyed chucks up to 13 mm 1.5 - 13 mm, 1/2" - 20.


  • Type: Keyed chuck 13mm
  • Shank diameter: 13mm
  • Tool holder: 1/2inch x 20 UNF
  • Drill features: Forward / reverse / hammer
  • Manufacturer's part no.: 1608571062
Drill Size Range 1.5 to 13mm
For Use With 1
Keyless No
Material Metal
Product colour Black, Stainless steel

Reviews

Be the first to submit a review

Trustpilot