Bosch 1600A032V4 Spirit Level Durable Green 60cm

MPN
1600A032V4
Brand
Bosch DIY
EAN-13
4053423302271
Order Code
13-7716
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Bosch 1600A032V4 is a spirit level specifically designed for precise horizontal and vertical alignment applications. Manufactured by Bosch Home and Garden, this tool measures 60 cm in length and features a robust construction that ensures durability and reliability in demanding conditions. The spirit level's vials offer high visibility, enabling accurate readings even in low-light environments. This product is ideally suited for tasks such as constructing cabinets, installing worktops, and general construction work where precision is paramount. Its reliable performance makes it a valuable addition to any professional toolkit within the engineering and construction sectors.
Type 1600A032V4
Length 120mm
Material Aluminium
Number of Vials 1
Product Type Spirit level
Relative measurement accuracy 0.05mm/m
Width 51mm

Reviews

Be the first to submit a review

Trustpilot