Bosch 1600A032V3 Tape Measure Yellow Metal 8M Length

MPN
1600A032V3
Brand
Bosch DIY
EAN-13
4053423302264
Order Code
13-7715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 1600A032V3 is an industrial-grade tape measure designed for precise measurement tasks, featuring a robust yellow metal casing and a length of 8 metres. This durable tape measure is part of Bosch's Home and Garden range, renowned for its reliability and accuracy, making it suitable for engineers and professionals in various fields. The tape's construction ensures long-lasting performance, particularly in demanding environments where precision is critical. It is ideal for applications such as construction, carpentry, and landscaping, where accurate measurement of dimensions and spaces is essential for project success. The ergonomic design facilitates ease of use, while the metric units ensure compatibility with engineering standards.
Type Tape measure
Measuring Length 236m
Measure Class Class 2
Material Other
Product Type Tape measure
Weight 154g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot