Bosch 1600A02Z99 Torque wrench screwdriver set precision steel bits

MPN
1600A02Z99
Brand
Bosch DIY
EAN-13
4053423254099
Order Code
13-7670
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch's 1600A02Z99 is a precision torque wrench designed for use in home and garden applications where controlled torque is essential. This versatile tool from the Bosch DIY range allows for accurate tightening, ensuring optimal performance and longevity of fasteners and joints. Engineered with a robust mechanism, it is suitable for a variety of tasks, from assembling furniture to maintaining gardening equipment. By providing precise torque specifications, this wrench mitigates the risk of over-tightening, thus preserving the integrity of components during installation and maintenance processes. It serves as a reliable tool in both professional and personal toolkit scenarios, supporting meticulous adherence to specified torque requirements.
Length 205mm
ESD Safe No
VDE/1000V Approved No
Blade Material Chromium-vanadium steel
Content 1
Handle Colour Green
Height 34mm
Magnetic bit holder Yes
Number of screwdrivers 1
Screwdriver type Straight screwdriver
Type Torque wrench
Weight 193g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot