Bosch Professional offers the 1600A02NG3 tool kit, a 7-piece VDE tool set designed for electrical work. The toolkit includes assorted insulated tools ensuring user safety during operations. Ideal for professional electricians, it provides high-quality and reliable performance.
| Type |
Tool kit |
| Electrical crimper included |
No |
| File tool included |
No |
| Hammer included |
No |
| Hex key included |
No |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers Phillips PH |
1 |
| Number of crosshead screwdrivers Pozidriv PZ |
0 |
| Number of files |
0 |
| Number of finishing tools fibre optic cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of knives |
1 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
1 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of screwdrivers |
4 |
| Number of slotted screwdrivers |
2 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Packaging |
Other |
| Plier types included |
Diagonal-cutting pliers, Needle-nose pliers |
| Pliers included |
Yes |
| Product colour |
Red, Yellow |
| Range of uses |
VDE |
| Saw included |
No |
| Tools quantity |
7 tools |
| Torx key included |
No |
| Total number of tools |
7 |
| Utility knife included |
Yes |
| Wire cutter included |
No |
| Wire stripper included |
No |
| Wrench included |
No |