Bosch 1600A02NF6 Cable stripper wire cutters wire strippers durable and precis

MPN
1600A02NF6
Brand
Bosch
EAN-13
4053423246896
Order Code
13-7802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.36 £17.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional 1600A02NF6 is a precision-engineered cable stripper designed for durability and reliability in electrical and mechanical applications. This tool effectively combines the functionality of wire cutters and wire strippers, making it indispensable for stripping insulation from cables without damaging the underlying conductive material. With a focus on precision, the Bosch 1600A02NF6 allows for clean and accurate stripping of wires, which is essential in high-quality electrical installations and maintenance. Typical engineering applications include use in wiring harness assembly, control panel wiring, and electrical equipment repair, where precision and reliability are of paramount importance. The robust construction and ergonomic design of the cable stripper ensure long-lasting performance in demanding environments.
Blade Height 17mm
Length Of Blade 515mm
Material blade Stainless steel
Material handle Plastic
Product Type Cable stripper
Shape of blade Sickle-shaped
Total Length 188mm

Reviews

Be the first to submit a review

Trustpilot