Bosch 1600A02NF5 Wire Cutter ergonomic design for precise cutting

MPN
1600A02NF5
Brand
Bosch
EAN-13
4053423246476
Order Code
13-7801
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Professional 1600A02NF5 Wire Stripper is engineered for precise cutting and stripping tasks in electrical and electronic applications. This tool features an ergonomic design, providing enhanced user comfort and control during extended use. Its high-quality construction ensures durability and reliability, suitable for cutting a range of wire types with precision. Typical applications include electrical installations, panel building, and maintenance tasks, where accurate and efficient wire preparation is critical. The Bosch 1600A02NF5 wire cutter is ideal for engineers and technicians requiring a robust tool for precise wire handling.
Type Cable knife
Blade Height 18mm
Length Of Blade 516mm
Material blade Stainless steel
Material handle Plastic
Product Type Wire cutter
Shape of blade Straight
Total Length 188mm

Reviews

Be the first to submit a review

Trustpilot