Bosch 1600A02NF3 Socket Wrench Set Durable bits for professional use

MPN
1600A02NF3
Brand
Bosch
EAN-13
4053423246773
Order Code
13-7800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 1600A02NF3 is a socket wrench set providing a robust solution for professional use, known alternatively as Bosch Professional 1600A02NF3 or 3375833. This set is engineered with durability in mind, featuring high-strength bits designed to withstand rigorous environments and heavy-duty applications commonly encountered in mechanical and automotive engineering. The comprehensive range of sockets and bits allows for versatile usage, effectively addressing fastening needs in the assembly, maintenance, and repair of machinery and vehicles. Crafted for precision and reliability, the components of the Bosch 1600A02NF3 set ensure secure torque delivery, making it an essential tool in the toolkit of engineers and technicians.
Type Bit set
Connection size 714mm
Content 1
Product Type Bit set
Total number of tools 6

Reviews

Be the first to submit a review

Trustpilot