Bosch 1600A02ND0 Torx screwdriver s Torx Keys

MPN
1600A02ND0
Brand
Bosch
EAN-13
4053423246605
Order Code
13-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional 1600A02ND0 is a Torx screwdriver designed for precision and durability in demanding engineering environments. The tool features a single-piece construction with a Torx tip, ensuring a secure fit in Torx screws and reducing the likelihood of cam-out. This feature makes it ideal for applications where high torque is essential, such as automotive repair, electronics assembly, and various maintenance tasks. The ergonomic handle provides comfort for extended use, while the durable materials ensure long-lasting performance and reliability. This screwdriver is particularly suited for tasks requiring exacting standards, offering engineers a dependable choice for securing Torx fasteners.
VDE/1000V Approved Yes
Blade Diameter 8mm
Blade Length 125mm
Size (TX) 40
Total Length 245mm
Type Torx screwdriver
Weight 140g

Reviews

Be the first to submit a review

Trustpilot