Bosch 1600A025L6 GWT 20 Professional Tote Bag

MPN
1600A025L6
Brand
Bosch
EAN-13
4059952601908
Order Code
97-7444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch GWT 20 Professional Tote Bag for easy storage and convenient transport. Versatile compartments and pockets allow quick access and individual organisation of tools with additional integrated tapes for attaching the ProClick Holder and pouches.

Made from durable 1000D polyester for a long lifetime. The impact-resistant moulded base makes the GWT 20 tool bag exceptionally robust and durable. Its ergonomic grip handle and padded shoulder strap provide maximum comfort.

Compatible with the L-BOXX and Bosch Professional ProClick system, which enables an easy way to connect, change, and adjust ProClick belt pouches without taking the belt off.

Specification:

Dimensions: 430 x 230 x 3340mm.


Height 340mm
Width 430mm
Material PS
Depth 230mm
Handle(s) Yes
Handles quantity 1
Maximum Load 23.0kg
Outer dimensions (width x length x height) 230 x 430 x 340 mm
Product colour Black, Blue
Quantity per pack 1 pc(s)
Shoulder strap Yes
Suitable For All types of power tools,Hand Tools
Weight 2.400kg
Zipper pocket(s) Yes

Reviews

Be the first to submit a review

Trustpilot