Bosch 1600A01V3S Tape Measure Autolock 8m Nylon Plastic Durable

MPN
1600A01V3S
Brand
Bosch
EAN-13
4059952523606
Order Code
02-1915
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/06/2026

The Bosch Professional Massband 8m Autolock tape measure is designed for accuracy and durability, featuring an 8-metre nylon-coated tape for extended use. It includes an autolock mechanism for easy reading and measuring tasks. Commonly used in construction and carpentry, this tape measure is a reliable tool for professionals.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Blade Material Nylon
Blade Width 5cm
Calibrated to Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (W x H) 50 mm x 86 mm
Height 86mm
Housing Colour Black, Blue, Red
Measure Class Class 2
Tape coating material Nylon
Weight 520g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot