Bosch 1600A01V0B TX Screwdriver Size 15 1 piece Professional Quality

MPN
1600A01V0B
Brand
Bosch
EAN-13
4059952522838
Order Code
02-1912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.81
10+ £6.36
50+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufacturer Bosch Professional offers the TX screwdriver, model 1.600.A01.V0B, in size TX 15. Designed with precision for torx keys, it provides reliable performance in various applications. Ideal for both professional and DIY tasks, this tool ensures efficient handling of Torx screws.
Length 75mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx
Size TX 15
Weight 44g

Reviews

Be the first to submit a review

Trustpilot