Bosch 1600A01TH8 Needle Nose Pliers 204mm 1piece Professional Quality

MPN
1600A01TH8
Brand
Bosch
EAN-13
4059952512556
Order Code
02-1907
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bosch Professional manufactures the 1.600.A01.TH8 needle nose pliers. They are 204 mm in length and designed for precision tasks. These pliers are typically used in electrical and intricate mechanical work.
Type Needle nose pliers
Dim (L x W x H) 204 x 57 x 24 mm
Height 24mm
Length 204mm
Material Chromium-vanadium steel
Weight 0.199kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot