Bosch 1600A01TH4 Professional Allen Key Set Durable and Precise

MPN
1600A01TH4
Brand
Bosch
EAN-13
4059952512518
Order Code
02-1903
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Bosch Professional Allen Key Set 1.600.A01.TH4 is a high-quality tool set ideal for precision work. The set includes various torx keys and a screwdriver, which are essential for assembling furniture or adjusting mechanical fittings. This versatile Allen key set is perfect for both professional tradesmen and DIY enthusiasts.
Type Allen key set
Number of Pieces 9 pc(s)
Dim (L x W x H) 19.5 mm x 5.5 cm x 2.5 cm
Downforce Star
Handle Material Metal
Hardened steel Yes
Height 2.5cm
Key material Steel
Length 19.5mm
Material S2 steel
Product colour Blue, Metallic
Torx key sizes T10, T15, T20, T25, T27, T30, T40, T45, T50
Weight 360g
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot