Bosch 1600A01TG3 Professional PH2 Phillips Screwdriver 1 piece

MPN
1600A01TG3
Brand
Bosch
EAN-13
4059952512402
Order Code
02-1902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.73
10+ £10.11
50+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Bosch Professional 1.600.A01.TG3 Phillips screwdriver is a high-quality tool designed for precision and durability. It is ideal for driving Phillips screws in construction and repair tasks. This screwdriver is crafted with ergonomic features to enhance user comfort.
Length 280mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Ball end Yes
Blade Material Chromium-vanadium steel
Dim (L x W x H) 280 mm x 6 cm x 3 cm
Height 3cm
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Phillips
Size PH 2
Weight 150g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot