Bosch 1600A01TG2 Phillips Screwdriver PH1 Durable Precision Tool

MPN
1600A01TG2
Brand
Bosch
EAN-13
4059952512396
Order Code
02-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional manufactures the 1.600.A01.TG2 Phillips screwdriver, known for its precision and durability. This tool is ideal for driving screws with a PH 1 head, offering reliable performance in various industrial and DIY applications. Designed for comfort, it ensures efficient work in both professional and home settings.
Length 255mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Ball end Yes
Blade Material Chromium-vanadium steel
Blade Width 4.5mm
Dim (L x W x H) 255 mm x 6 cm x 2.5 cm
Height 2.5cm
Material S2 steel
Number of screwdrivers 1
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Phillips
Size PH 1
Weight 100g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot