Bosch 1600A019YY Professional Bottom Tray 418x312x80mm Compatible with L-BOXX

MPN
1600A019YY
Brand
Bosch
EAN-13
3165140964241
Order Code
02-1961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 9 despatched in 4 working days

Bosch Professional manufactures the 1600A019YY bottom tray, measuring 418 x 312 x 80 mm. This component is ideal for organisation and storage within compatible systems. The tray is typically used in professional settings to keep tools and accessories orderly.
Type Bottom tray
Height 80mm
Length 312mm
Width 312mm
Colour Blue
Material Polystyrene (PS)
Compatibility GBH 18V-20/18V-21, L-BOXX 136
Dim (L x W x H) 418 x 312 x 80 mm
Factory colour Black
Product colour Black
Product Type Divider set
Quantity 1
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot