Bosch 1600A016CV Transport Box Compact & Durable PP 235x107x85mm

MPN
1600A016CV
Brand
Bosch DIY
EAN-13
3165140951906
Order Code
02-1479
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bosch Home and Garden 1600A016CV transport box is a compact tool storage solution with dimensions of 235 x 107 x 85 mm. It is ideal for securely organising and transporting small tools and accessories. This transport box is perfect for home and garden projects, offering durability and easy handling.
Type Transport box
Height 85mm
Length 400mm
Width 107mm
Colour Black
Material PP
colouration Monochromatic
Dim (L x W x H) 235 x 107 x 85 mm
Lid Colour Grey
Lid included Yes
Product colour Black, Grey
Product Type Storage box
Proper use Universal
Shape Rectangular
Weight 222g

Reviews

Be the first to submit a review

Trustpilot