Bosch 1600A016Bg Workshop Pliers Set 3-Piece Professional Quality Tools

MPN
1600A016BG
Brand
Bosch
EAN-13
3165140951531
Order Code
13-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.12 £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch 1600A016BG is a robust workshop pliers set, comprising three professional-quality tools designed to meet the demands of rigorous engineering tasks. This set includes diagonal cutting pliers, combination pliers, and long nose pliers, each constructed from high-grade steel, ensuring durability and precision in a variety of mechanical and electrical applications. Engineered for optimal performance, the tools feature ergonomic handles that provide enhanced grip and comfort during prolonged use, reducing hand fatigue. The pliers are suitable for tasks such as cutting wire, gripping components, and bending or forming materials, making them indispensable in maintenance, assembly, and repair operations within industrial and workshop environments.
Type Pliers Set
Content 1
Dimensions (L x W x H) 200 x 330 x 48 mm
Ergonomic design Yes
Handle Material Rubber
Height 48mm
Length 200mm
Material Chromium-vanadium steel
Number of pliers 3
Product Type Pliers Set
Weight 990g
Width 330mm

Reviews

Be the first to submit a review

Trustpilot