Bosch 1600A012G3 L-BOXX 374 Transport Box ABS Blue/Red 442x357x389mm

MPN
1600A012G3
Brand
Bosch
EAN-13
3165140917452
Order Code
02-1947
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional L-BOXX 374 is a robust transport box made from acrylonitrile butadiene styrene in a blue and red colour scheme. Measuring 442 x 357 x 389 mm, it is ideal for tool storage and transportation. Typical applications include organising and securely carrying professional tools and accessories.
Type Transport box
Height 389mm
Length 442mm
Width 357mm
Colour Blue
Material Acrylonitrile butadiene styrene
ASIN B077Y8SJQM
Dim (L x W x H) 442 x 357 x 389 mm
In-box load capacity 25kg
Outer dimensions (width x length x height) 442 x 357 x 389 mm
Package depth 357mm
Package height 442mm
Package weight 2.4kg
Package width 389mm
Product colour Blue
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Series L-BOXX
Suitable For Universal
Tensile Strength 50kg
Top load capacity 100kg
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot