Bosch Professional Tool Cases Transport box 616053

Bosch Brand: Bosch
The Bosch storage solutions include a range of durable and professional boxes designed for transporting and organising tools and equipment.
Description Image Product Buy Pricing (Ex VAT) Height Width ASIN Compatibility Dim In-box load capacity Factory colour Outer dimensions (width x length x height) Package depth Package height Package weight Package width Product Type Quantity Rack size Screen size diagonal (inches) Series Suitable For Tensile strength Weight
Bosch 1600A012G3 L-BOXX 374 Transport Box ABS Blue/Red 442x357x389mm
Bosch 1600A012G3 L-BOXX 374 Transport Box ABS Blue/Red 442x357x389mm
Standard range
Order code: 02-1947
MPN: 1600A012G3

Despatched within 4 working days - 21 in stock
1+ £65.49
Price per unit Ex VAT
389mm 357mm B077Y8SJQM (L x W x H) 442 x 357 x 389 mm 25kg 442 x 357 x 389 mm 357mm 442mm 2.4kg 389mm 483 mm (19") L-BOXX Universal 50kg 3kg
Bosch 1600A016ND i-BOXX Transport Box ABS Blue 342x442x100 mm
Bosch 1600A016ND i-BOXX Transport Box ABS Blue 342x442x100 mm
Standard range
Order code: 02-1954
MPN: 1600A016ND

Despatched within 4 working days - 31 in stock
1+ £38.76
Price per unit Ex VAT
100mm 442mm i-BOXX, LS-Tray (L x W x H) 342 x 442 x 100 mm Blue 339mm 103mm 447mm Rack 1 1.0in i-BOXX 1.1kg

Trustpilot